Bel Fuse Q24T30033-PDB0
| Manufacturer | |
| MPN | Q24T30033-PDB0 |
| LCSC Part # | C19312440 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3V 18V~36V DC DC Converters |
| Datasheet | Bel Fuse Q24T30033-PDB0 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | - | |
| Iout | 30A | |
| Height | 7.2mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | - | |
| Iout | 30A | |
| Height | 7.2mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 184.5891 | $ 184.59 |
| 200+ | $ 73.653 | $ 14730.60 |
| 400+ | $ 71.1921 | $ 28476.84 |
| 1,000+ | $ 69.9754 | $ 69975.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF | |
| Number of Outputs | - | |
| Iout | 30A | |
| Height | 7.2mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Bel Fuse | |
| Packaging | - | |
| Output Voltage | 3.3V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 10000uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | - | |
| Iout | 30A | |
| Height | 7.2mm | |
| Frequency - Switching | 435kHz | |
| Isolation Voltage(Vrms) | 2kV | |
| Output Power | - | |
| Features | - | |
| Conversion Efficiency | 88% | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

