Knowles 1825J0250472GCT
| Manufacturer | |
| MPN | 1825J0250472GCT |
| LCSC Part # | C1931078 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 4.7nF NP0 ±2% 25V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825J0250472GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7722 | $ 0.77 |
| 200+ | $ 0.2997 | $ 59.94 |
| 500+ | $ 0.2886 | $ 144.30 |
| 1,000+ | $ 0.2838 | $ 283.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | NP0 | |
| Tolerance | ±2% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J2000472GCT | Knowles | 1825 | 0 | $ 0.7722 | ||
| 1825J2500472GCT | Knowles | 1825 | 0 | $ 0.7722 | ||
| 1825J0250472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J0500472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J0630472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J2000472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825J2500472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825Y2500472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J0250472KCT | Knowles | 1825 | 0 | $ 0.4627 | ||
| 1825J0250472JCT | Knowles | 1825 | 0 | $ 0.4915 | ||
| 1825J0500472KCT | Knowles | 1825 | 0 | $ 0.4627 | ||
| 1825J0500472JCT | Knowles | 1825 | 0 | $ 0.4915 | ||
| 1825J0630472KCT | Knowles | 1825 | 0 | $ 0.4627 | ||
| 1825J1K00472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825D472J251KHT | Knowles | 1825 | 0 | $ 7.969 | ||
| 1825J0250472GCR | Knowles | 1825 | 0 | $ 4.7817 | ||
| 1825Y0250472GCR | Knowles | 1825 | 0 | $ 5.064 | ||
| 1825Y0250472GCT | Knowles | 1825 | 0 | $ 0.8942 | ||
| 1825J0500472GCR | Knowles | 1825 | 0 | $ 4.7817 | ||
| 1825Y0500472GCR | Knowles | 1825 | 0 | $ 5.064 |

