Artesyn BXA3-12S15-F
| Manufacturer | |
| MPN | BXA3-12S15-F |
| LCSC Part # | C19309359 |
| Packaging | - |
| Customer # | |
| Key Attributes | 15V 9V~18V DC DC Converters |
| Datasheet | Artesyn BXA3-12S15-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -25℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Isolation Voltage(Vrms) | 500V | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -25℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Isolation Voltage(Vrms) | 500V | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 128.8904 | $ 128.89 |
| 200+ | $ 51.4279 | $ 10285.58 |
| 400+ | $ 49.7104 | $ 19884.16 |
| 1,000+ | $ 48.8608 | $ 48860.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -25℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | - | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Isolation Voltage(Vrms) | 500V | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | - | |
| Output Voltage | 15V | |
| Ripple Noise | 100mVp-p | |
| Operating Temperature | -25℃~+105℃ | |
| Type | - | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 9V~18V | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | - | |
| Frequency - Switching | 200kHz~1MHz | |
| Isolation Voltage(Vrms) | 500V | |
| Conversion Efficiency | 75% | |
| Output Power | 3W | |
| Features | Short Circuit Protection;Overvoltage protection;Automatic fault recovery | |
| Length | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

