LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON PTR016V0155-TR product image
Images for reference only

EATON PTR016V0155-TR

Manufacturer
MPN
PTR016V0155-TR
LCSC Part #
C19309141
Packaging
-
Customer #
Key Attributes
16V 1.55A 40A 3.1A 43mΩ PTC Resettable Fuses
DatasheetEATON PTR016V0155-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4749$ 0.47
200+$ 0.1897$ 37.94
500+$ 0.1836$ 91.80
1,000+$ 0.1806$ 180.60
Standard Packaging3000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerEATON
Packaging-
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.55A
Current - Max40A
Power Dissipation700mW
Trip Current3.1A
Pitch-
Height-
Length-
Width-
Resistance @ 25℃43mΩ
Time to Trip(Max)600ms
Resistance - Post Trip (R1) (Max)100mΩ

Introduction

AI Translation

Resettable Radial Leaded Through-Hole Fuse 16V Maximum Current Ratings from 0.75A to 15A Fast Trip Time Low Resistance Halogen-Free Lead-Free RoHS Compliant

Applications

AI Translation

Medical equipment, white goods, telecommunications, computers and peripherals