Knowles 2225J0500562JFR
| Manufacturer | |
| MPN | 2225J0500562JFR |
| LCSC Part # | C1930818 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±5% 50V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0500562JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6675 | $ 4.67 |
| 200+ | $ 1.8059 | $ 361.18 |
| 500+ | $ 1.7426 | $ 871.30 |
| 1,000+ | $ 1.7118 | $ 1711.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0500562JCT | Knowles | 2225 | 0 | $ 0.7389 | ||
| 2225Y0500562JCR | Knowles | 2225 | 0 | $ 3.2074 | ||
| 2225J0500562JFT | Knowles | 2225 | 0 | $ 1.9882 | ||
| 2225Y0500562JFR | Knowles | 2225 | 0 | $ 4.7725 | ||
| 2225J0630562JCR | Knowles | 2225 | 0 | $ 3.1963 | ||
| 2225J0630562JFT | Knowles | 2225 | 0 | $ 1.9882 | ||
| 2225Y0630562JFT | Knowles | 2225 | 0 | $ 2.0247 | ||
| 2225Y0630562JFR | Knowles | 2225 | 0 | $ 4.7725 | ||
| 2225Y0630562JCT | Knowles | 2225 | 0 | $ 0.7389 | ||
| 2225J1000562JFR | Knowles | 2225 | 0 | $ 4.6675 | ||
| 2225J1000562JFT | Knowles | 2225 | 0 | $ 1.9882 | ||
| 2225Y1000562JFT | Knowles | 2225 | 0 | $ 2.0247 | ||
| 2225J1000562JCT | Knowles | 2225 | 0 | $ 0.6152 | ||
| 2225J2000562JCT | Knowles | 2225 | 0 | $ 0.6152 | ||
| 2225J2000562JFT | Knowles | 2225 | 0 | $ 1.9882 | ||
| 2225Y2000562JFT | Knowles | 2225 | 0 | $ 2.0247 | ||
| 2225Y2000562JCT | Knowles | 2225 | 0 | $ 0.7389 | ||
| VJ2225A562JBAAT4X | VISHAY | 2225 | 0 | $ 1.9664 | ||
| VJ2225A562JBBAT4X | VISHAY | 2225 | 0 | $ 1.9664 | ||
| VJ2225A562JBCAT4X | VISHAY | 2225 | 0 | $ 1.9664 |

