Littelfuse 0255001.M
| Manufacturer | |
| MPN | 0255001.M |
| LCSC Part # | C19306569 |
| Packaging | - |
| Customer # | |
| Key Attributes | Resistor Fuse 1A 125V Fuses |
| Datasheet | Littelfuse 0255001.M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Type | Resistor Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Resistor Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.049 | $ 2.05 |
| 200+ | $ 0.8184 | $ 163.68 |
| 500+ | $ 0.791 | $ 395.50 |
| 1,000+ | $ 0.7774 | $ 777.40 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Type | Resistor Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Type | Resistor Fuse | |
| Current Rating | 1A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

