TI BQ2022DBZRG4
| Manufacturer | |
| MPN | BQ2022DBZRG4 |
| LCSC Part # | C19306551 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 2.65V~5.5V 1-Wire Bus SOT-23-3 Memory RoHS |
| Datasheet | TI BQ2022DBZRG4 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Features | Built-in CRC generator;Page-level write protection function | |
| Memory Size | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | 1-Wire Bus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Features | Built-in CRC generator;Page-level write protection function |
| Type | Description | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | 1-Wire Bus |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq2022 is a 1K-bit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit CRC generation, and the 8-bit family code (09h). A 64-bit status register controls write protection and page redirection.
Features
AI Translation
- 1024 bits of One-Time Programmable (OTP) EPROM For Storage Of User-Programmable Configuration Data
- Factory-Programmed Unique 64-Bit Identification Number
- Bus-Interface Architecture Allowing Multiple bq2022s Attached to a Single Host
- Single-Wire Interface to Reduce Circuit Board Routing
- Synchronous Communication Reduces Host Interrupt Overhead
- 15KV HBM ESD Compliance
- No Standby Power Required
- Available in a 3-Pin SOT23 Package and TO-92 Package
Applications
AI Translation
- Security Encoding
- Inventory Tracking
- Product-Revision Maintenance
- Battery-Pack Identification
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Features | Built-in CRC generator;Page-level write protection function | |
| Memory Size | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | 1-Wire Bus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | TI | |
| Packaging | SOT-23-3 | |
| Features | Built-in CRC generator;Page-level write protection function |
| Type | Description | |
|---|---|---|
| Memory Size | - | |
| Voltage - Supply | 2.65V~5.5V | |
| Interface | 1-Wire Bus |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The bq2022 is a 1K-bit serial EPROM containing a factory-programmed, unique 48-bit identification number, 8-bit CRC generation, and the 8-bit family code (09h). A 64-bit status register controls write protection and page redirection.
Features
AI Translation
- 1024 bits of One-Time Programmable (OTP) EPROM For Storage Of User-Programmable Configuration Data
- Factory-Programmed Unique 64-Bit Identification Number
- Bus-Interface Architecture Allowing Multiple bq2022s Attached to a Single Host
- Single-Wire Interface to Reduce Circuit Board Routing
- Synchronous Communication Reduces Host Interrupt Overhead
- 15KV HBM ESD Compliance
- No Standby Power Required
- Available in a 3-Pin SOT23 Package and TO-92 Package
Applications
AI Translation
- Security Encoding
- Inventory Tracking
- Product-Revision Maintenance
- Battery-Pack Identification
C19306551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

