KEMET C1210C274F4JAC7800
| Manufacturer | |
| MPN | C1210C274F4JAC7800 |
| LCSC Part # | C1930647 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 270nF U2J ±1% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | KEMET C1210C274F4JAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5161 | $ 3.52 |
| 200+ | $ 1.3614 | $ 272.28 |
| 500+ | $ 1.3135 | $ 656.75 |
| 1,000+ | $ 1.2904 | $ 1290.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF | |
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1210 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | U2J | |
| Tolerance | ±1% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C274F4JACAUTO | KEMET | 1210 | 0 | $ 3.5238 | ||
| C1210X274F4JAC7800 | KEMET | 1210 | 0 | $ 3.7383 | ||
| C1210X274F4JACAUTO | KEMET | 1210 | 0 | $ 3.7445 | ||
| C1210X274F3JAC7800 | KEMET | 1210 | 0 | $ 3.0793 | ||
| C1210X274F3JACAUTO | KEMET | 1210 | 0 | $ 3.087 | ||
| C1210C274F3JAC7800 | KEMET | 1210 | 0 | $ 2.9046 | ||
| C1210C274F3JACAUTO | KEMET | 1210 | 0 | $ 3.0273 | ||
| C1210X274F5JAC7800 | KEMET | 1210 | 0 | $ 4.3449 | ||
| C1210C274F5JAC7800 | KEMET | 1210 | 0 | $ 4.191 | ||
| C1210X274F5JACAUTO | KEMET | 1210 | 0 | $ 4.6651 | ||
| C1210C274F5JACAUTO | KEMET | 1210 | 0 | $ 4.3303 | ||
| C1210C274M4JACAUTO | KEMET | 1210 | 0 | $ 0.3326 | ||
| C1210C274M4JAC7800 | KEMET | 1210 | 0 | $ 0.3417 | ||
| C1210X274M4JACAUTO | KEMET | 1210 | 0 | $ 0.3603 | ||
| C1210X274M4JAC7800 | KEMET | 1210 | 0 | $ 0.3706 | ||
| C1210X274K4JACAUTO | KEMET | 1210 | 0 | $ 0.375 | ||
| C1210X274J4JACAUTO | KEMET | 1210 | 0 | $ 0.6818 | ||
| C1210X274J4JAC7800 | KEMET | 1210 | 0 | $ 0.7072 | ||
| C1210C274J4JAC7800 | KEMET | 1210 | 0 | $ 0.677 | ||
| C1210C274G4JACAUTO | KEMET | 1210 | 0 | $ 0.8942 |

