AnBon BSS84
| Manufacturer | AnBonAsian Brands |
| MPN | BSS84 |
| LCSC Part # | C193020 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 50V 0.13A SOT-23 |
| Datasheet | AnBon BSS84 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 10pF | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 10pF | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 130mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High density cell design for ultra low on-resistance
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter Battery−powered products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 10pF | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 130mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AnBon | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 10pF | |
| Ciss-Input Capacitance | 30pF | |
| Pd - Power Dissipation | 225mW | |
| Configuration | - | |
| Operating Temperature | - | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 130mA | |
| Reverse Transfer Capacitance (Crss) | 5pF | |
| RDS(on) | 10Ω@4.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Advanced trench process technology
- High density cell design for ultra low on-resistance
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter Battery−powered products
C193020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| BSS84 | CBI | Similar | SOT-23 | 10,150 | $ 0.0183 | ||
| BSS84 | FUXINSEMI | Similar | SOT-23 | 27,020 | $0.0221 $0.0245 | ||
| BSS84LT1G-CN | ChipNobo | Similar | SOT-23 | 1,650 | $ 0.0194 | ||
| LBSS84LT1G | LRC | Similar | SOT-23 | 232,180 | $ 0.0279 | ||
| BSS84AK,215-CN | ChipNobo | Similar | SOT-23 | 1,900 | $0.0138 $0.0276 |



