Knowles 1825Y3K00180GCT
| Manufacturer | |
| MPN | 1825Y3K00180GCT |
| LCSC Part # | C1930196 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 18pF C0G ±2% 3kV 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y3K00180GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8673 | $ 0.87 |
| 200+ | $ 0.3362 | $ 67.24 |
| 500+ | $ 0.3251 | $ 162.55 |
| 1,000+ | $ 0.3187 | $ 318.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 18pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J3K00180GCT | Knowles | 1825 | 0 | $ 0.769 | ||
| 1825J3K00180GCR | Knowles | 1825 | 0 | $ 3.9745 | ||
| 1825J4K00180GCT | Knowles | 1825 | 0 | $ 1.6838 | ||
| 1825J5K00180GCT | Knowles | 1825 | 0 | $ 2.0786 | ||
| 1825Y6K00180GCR | Knowles | 1825 | 0 | $ 2.1439 | ||
| 1825Y6K00180GCT | Knowles | 1825 | 0 | $ 1.8994 | ||
| 1825Y3K00180FCT | Knowles | 1825 | 0 | $ 1.8947 | ||
| 1825Y3K00180FCR | Knowles | 1825 | 0 | $ 7.722 | ||
| 1825J3K00180FCT | Knowles | 1825 | 0 | $ 1.6156 | ||
| 1825J4K00180FCT | Knowles | 1825 | 0 | $ 3.6751 | ||
| 1825Y5K00180FCR | Knowles | 1825 | 0 | $ 5.4562 | ||
| 1825J6K00180FCT | Knowles | 1825 | 0 | $ 4.1333 | ||
| 1825Y6K00180FCR | Knowles | 1825 | 0 | $ 6.0026 | ||
| 1825Y6K00180FCT | Knowles | 1825 | 0 | $ 4.146 | ||
| 1825J3K00180JCT | Knowles | 1825 | 0 | $ 0.4702 | ||
| 1825Y3K00180KCR | Knowles | 1825 | 0 | $ 2.2319 | ||
| 1825Y3K00180KCT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825Y3K00180JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825Y3K00180JCT | Knowles | 1825 | 0 | $ 0.5328 | ||
| 1825J3K00180KCT | Knowles | 1825 | 0 | $ 0.4435 |

