Knowles 2211JA250821JSTUYX
| Manufacturer | |
| MPN | 2211JA250821JSTUYX |
| LCSC Part # | C19301209 |
| Packaging | SMD,5.7x2.8mm |
| Customer # | |
| Key Attributes | 820pF X7R ±5% 250V SMD,5.7x2.8mm Ceramic Capacitors RoHS |
| Datasheet | Knowles 2211JA250821JSTUYX |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,5.7x2.8mm | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,5.7x2.8mm | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5626 | $ 2.56 |
| 200+ | $ 1.0226 | $ 204.52 |
| 750+ | $ 0.9893 | $ 741.98 |
| 1,500+ | $ 0.9726 | $ 1458.90 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,5.7x2.8mm | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | SMD,5.7x2.8mm | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250821JJTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.3602 | ||
| 2211YA250821JJTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.3975 | ||
| 2211YA250821JSTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.4649 | ||
| 2211YA250821KSTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.3473 | ||
| 2211JA250821KJTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.2883 | ||
| 2211YA250821KJTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.297 | ||
| 2211YA250821MJTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.2872 | ||
| 2211JA250821MSTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 1.983 | ||
| 2211JA250821KSTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 1.9147 | ||
| 2211YA250821MSTUYX | Knowles | SMD,5.7x2.8mm | 0 | $ 0.3357 |

