Knowles 2211YA250471KJTSYX
| Manufacturer | |
| MPN | 2211YA250471KJTSYX |
| LCSC Part # | C19298065 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 470pF ±10% 2211 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2211YA250471KJTSYX |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3043 | $ 0.30 |
| 200+ | $ 0.1214 | $ 24.28 |
| 750+ | $ 0.1174 | $ 88.05 |
| 1,500+ | $ 0.1154 | $ 173.10 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 470pF | |
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Operating Temperature | -55℃~+125℃ | |
| Ratings | X1;Y2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

