LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bel Fuse 5VTP 1-R

Manufacturer
MPN
5VTP 1-R
LCSC Part #
C19296152
Packaging
-
Customer #
Key Attributes
1A Fuses RoHS
DatasheetBel Fuse 5VTP 1-R
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerBel Fuse
Packaging-
Melting I2t-
Interrupt Rating-
Operating Temperature-55℃~+125℃
Height-
Type-
Width-
Current Rating1A
Length20mm
Voltage Rating (DC)-