Knowles 1825J3K00471GCR
| Manufacturer | |
| MPN | 1825J3K00471GCR |
| LCSC Part # | C1929549 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 470pF C0G ±2% 3kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J3K00471GCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9745 | $ 3.97 |
| 200+ | $ 1.5389 | $ 307.78 |
| 500+ | $ 1.4849 | $ 742.45 |
| 1,000+ | $ 1.4586 | $ 1458.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 470pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J3K00471GCT | Knowles | 1825 | 0 | $ 0.8197 | ||
| 1825Y3K00471GCT | Knowles | 1825 | 0 | $ 0.9466 | ||
| 1825J4K00471GCR | Knowles | 1825 | 0 | $ 2.3122 | ||
| 1825Y4K00471GCR | Knowles | 1825 | 0 | $ 2.4464 | ||
| 1825Y3K00471FCT | Knowles | 1825 | 0 | $ 2.0675 | ||
| 1825J3K00471FCT | Knowles | 1825 | 0 | $ 1.7884 | ||
| 1825J3K00471FCR | Knowles | 1825 | 0 | $ 7.4905 | ||
| 1825Y3K00471FCR | Knowles | 1825 | 0 | $ 7.722 | ||
| 1825J4K00471FCT | Knowles | 1825 | 0 | $ 4.9197 | ||
| 1825Y4K00471FCT | Knowles | 1825 | 0 | $ 7.2976 | ||
| 1825Y4K00471FCR | Knowles | 1825 | 0 | $ 7.0985 | ||
| 1825Y3K00471KCR | Knowles | 1825 | 0 | $ 2.2319 | ||
| 1825J3K00471JCT | Knowles | 1825 | 0 | $ 0.5217 | ||
| 1825Y3K00471KCT | Knowles | 1825 | 0 | $ 0.5486 | ||
| 1825Y3K00471JCT | Knowles | 1825 | 0 | $ 0.5803 | ||
| 1825Y3K00471JCR | Knowles | 1825 | 0 | $ 2.2782 | ||
| 1825J3K00471KCT | Knowles | 1825 | 0 | $ 0.4915 | ||
| HV1825A471JXHATHV | VISHAY | 1825 | 0 | $ 1.4 | ||
| 1825Y4K00471GCT | Knowles | 1825 | 0 | $ 2.5221 | ||
| 1825J4K00471GCT | Knowles | 1825 | 0 | $ 2.3206 |

