Knowles 1825Y5000221GCT
| Manufacturer | |
| MPN | 1825Y5000221GCT |
| LCSC Part # | C1929516 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 220pF C0G ±2% 500V 1825 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1825Y5000221GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8863 | $ 0.89 |
| 200+ | $ 0.3425 | $ 68.50 |
| 500+ | $ 0.3314 | $ 165.70 |
| 1,000+ | $ 0.3251 | $ 325.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J5000221GCR | Knowles | 1825 | 0 | $ 3.9575 | ||
| 1825J5000221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825J6300221GCR | Knowles | 1825 | 0 | $ 3.7229 | ||
| 1825Y6300221GCR | Knowles | 1825 | 0 | $ 3.8402 | ||
| 1825Y6300221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825J6300221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825Y1K00221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825Y1K20221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825J1K20221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825Y1K50221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825Y2K00221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825J2K00221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825Y2K00221GCR | Knowles | 1825 | 0 | $ 3.8155 | ||
| 1825Y2K50221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825J2K50221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825Y3K00221GCR | Knowles | 1825 | 0 | $ 4.0964 | ||
| 1825Y3K00221GCT | Knowles | 1825 | 0 | $ 0.8863 | ||
| 1825J3K00221GCT | Knowles | 1825 | 0 | $ 0.7864 | ||
| 1825Y4K00221GCR | Knowles | 1825 | 0 | $ 2.3322 | ||
| 1825Y4K00221GCT | Knowles | 1825 | 0 | $ 2.5352 |

