Knowles 2225J0630562KFR
| Manufacturer | |
| MPN | 2225J0630562KFR |
| LCSC Part # | C1929415 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±10% 63V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0630562KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.4329 | $ 4.43 |
| 200+ | $ 1.7164 | $ 343.28 |
| 500+ | $ 1.6562 | $ 828.10 |
| 1,000+ | $ 1.6253 | $ 1625.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0630562KCR | Knowles | 2225 | 0 | $ 2.9558 | ||
| 2225J0630562KCT | Knowles | 2225 | 0 | $ 0.5803 | ||
| 2225Y0630562KCR | Knowles | 2225 | 0 | $ 3.1297 | ||
| 2225J0630562KFT | Knowles | 2225 | 0 | $ 1.8741 | ||
| 2225Y0630562KFT | Knowles | 2225 | 0 | $ 1.9105 | ||
| 2225Y0630562KFR | Knowles | 2225 | 0 | $ 4.5332 | ||
| 2225Y0630562KCT | Knowles | 2225 | 0 | $ 0.6977 | ||
| 2225J1000562KCR | Knowles | 2225 | 0 | $ 2.9558 | ||
| 2225Y1000562KCR | Knowles | 2225 | 0 | $ 3.1297 | ||
| 2225J1000562KFT | Knowles | 2225 | 0 | $ 1.8741 | ||
| 2225Y1000562KFR | Knowles | 2225 | 0 | $ 4.5332 | ||
| 2225Y1000562KFT | Knowles | 2225 | 0 | $ 1.9105 | ||
| 2225J1000562KCT | Knowles | 2225 | 0 | $ 0.5803 | ||
| 2225Y1000562KCT | Knowles | 2225 | 0 | $ 0.6977 | ||
| 2225Y2000562KCT | Knowles | 2225 | 0 | $ 0.6977 | ||
| 2225Y2000562KCR | Knowles | 2225 | 0 | $ 3.7754 | ||
| 2225J2000562KCT | Knowles | 2225 | 0 | $ 0.5803 | ||
| 2225Y2000562KFR | Knowles | 2225 | 0 | $ 5.6183 | ||
| VJ2225A562KBBAT4X | VISHAY | 2225 | 0 | $ 1.9664 | ||
| VJ2225A562KBCAT4X | VISHAY | 2225 | 0 | $ 1.9664 |

