Knowles 1812Y1K00120FAT
| Manufacturer | |
| MPN | 1812Y1K00120FAT |
| LCSC Part # | C1929398 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 12pF ±1% 1kV 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812Y1K00120FAT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2716 | $ 1.27 |
| 200+ | $ 0.4915 | $ 98.30 |
| 500+ | $ 0.4757 | $ 237.85 |
| 1,000+ | $ 0.4662 | $ 466.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812J1K00120FCR | Knowles | 1812 | 0 | $ 2.7706 | ||
| 1812Y1K00120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K00120FAR | Knowles | 1812 | 0 | $ 4.0733 | ||
| 1812J1K00120FFR | Knowles | 1812 | 0 | $ 4.0733 | ||
| 1812Y1K00120FFT | Knowles | 1812 | 0 | $ 1.4492 | ||
| 1812J1K00120FFT | Knowles | 1812 | 0 | $ 1.5062 | ||
| 1812J1K00120FAT | Knowles | 1812 | 0 | $ 1.2098 | ||
| 1812J1K00120FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812J1K20120FCR | Knowles | 1812 | 0 | $ 2.8709 | ||
| 1812J1K20120FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812Y1K20120FCR | Knowles | 1812 | 0 | $ 3.041 | ||
| 1812Y1K20120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K50120FCR | Knowles | 1812 | 0 | $ 2.8709 | ||
| 1812Y1K50120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J1K50120FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812J2K00120FCR | Knowles | 1812 | 0 | $ 2.9898 | ||
| 1812Y2K00120FCT | Knowles | 1812 | 0 | $ 0.7753 | ||
| 1812J2K00120FCT | Knowles | 1812 | 0 | $ 0.6707 | ||
| 1812J2K50120FCR | Knowles | 1812 | 0 | $ 3.0546 | ||
| 1812Y2K50120FCR | Knowles | 1812 | 0 | $ 3.1487 |

