KEMET T491B335M025ZT7280
| Manufacturer | |
| MPN | T491B335M025ZT7280 |
| LCSC Part # | C19293248 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.3uF ±20% 25V Tantalum Capacitors |
| Datasheet | KEMET T491B335M025ZT7280 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 3.3uF | |
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Capacitance | 3.3uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Equivalent Series Resistance(ESR) | 3.5Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

