LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP AT24C01A-10SC-1.8

Manufacturer
MPN
AT24C01A-10SC-1.8
LCSC Part #
C19293010
Packaging
SOIC-8
Customer #
Key Attributes
Low-voltage Serial EEPROM
DatasheetMICROCHIP AT24C01A-10SC-1.8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature0℃~+70℃
FeaturesNoise suppression function;Hardware write protection function
Memory Size1Kbit
Voltage - Supply1.8V~5.5V;800uA
Clock Frequency100kHz
Access Time4.5us
Data Retention - TDR (Year)100 years
Write Cycle Time(tWC)10ms
Standby Supply Current3uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The AT24C01A/02/04/08/16 provides 1024/2048/4096/8192/16384 bits of serial electrically erasable and programmable read-only memory (EEPROM) organized as 128/256/512/1024/2048 words of 8 bits each. The device is optimized for use in many industrial and commercial applications where low-power and low-voltage operation are essential. The AT24C01A/02/04/08/16 is available in space-saving 8-pin PDIP, 8-lead TSSOP and 8-lead JEDEC SOIC packages and is accessed via a 2-wire serial interface. In addition, the entire family is available in 5.0V (4.5V to 5.5V), 2.7V (2.7V to 5.5V), 2.5V (2.5V to 5.5V) and 1.8V (1.8V to 5.5V) versions.

Features

AI Translation
  • Low-voltage and Standard-voltage Operation – 5.0 (VCC = 4.5V to 5.5V) – 2.7 (VCC = 2.7V to 5.5V) – 2.5 (VCC = 2.5V to 5.5V) – 1.8 (VCC = 1.8V to 5.5V)
  • Internally Organized 128 x 8 (1K), 256 x 8 (2K), 512 x 8 (4K), 1024 x 8 (8K) or 2048 x 8 (16K)
  • 2-wire Serial Interface
  • Schmitt Trigger, Filtered Inputs for Noise Suppression
  • Bi-directional Data Transfer Protocol
  • 100 kHz (1.8V, 2.5V, 2.7V) and 400 kHz (5V) Compatibility
  • Write Protect Pin for Hardware Data Protection
  • 8-byte Page (1K, 2K), 16-byte Page (4K, 8K, 16K) Write Modes
  • Partial Page Writes are Allowed
  • Self-timed Write Cycle (10 ms max)
  • High-reliability – Endurance: 1 Million Write Cycles – Data Retention: 100 Years
  • Automotive Grade and Extended Temperature Devices Available
  • 8-lead JEDEC SOIC, 8-pin PDIP and 8-lead TSSOP Packages