Knowles 2225Y2500474JXT
| Manufacturer | |
| MPN | 2225Y2500474JXT |
| LCSC Part # | C1929301 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 470nF X7R ±5% 250V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y2500474JXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0005 | $ 1.00 |
| 200+ | $ 0.3869 | $ 77.38 |
| 500+ | $ 0.3742 | $ 187.10 |
| 1,000+ | $ 0.3679 | $ 367.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C2225C474JARAC7800 | KEMET | 2225 | 0 | $ 1.9924 | ||
| 2225J2500474JXR | Knowles | 2225 | 0 | $ 4.2554 | ||
| 2225Y2500474JXR | Knowles | 2225 | 0 | $ 4.387 | ||
| 2225J2500474JXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225Y2500474JDT | Knowles | 2225 | 0 | $ 2.161 | ||
| 2225Y2500474JDR | Knowles | 2225 | 0 | $ 6.3545 | ||
| 2225J5000474JXT | Knowles | 2225 | 0 | $ 0.8847 | ||
| 2225Y5000474JXT | Knowles | 2225 | 0 | $ 1.0005 | ||
| 2225J5000474JDT | Knowles | 2225 | 0 | $ 3.1916 | ||
| 2225Y5000474JDR | Knowles | 2225 | 0 | $ 6.9719 | ||
| 2225J2500474MXT | Knowles | 2225 | 0 | $ 0.7119 | ||
| 2225Y2500474KXT | Knowles | 2225 | 0 | $ 0.7833 | ||
| 2225J2500474MDR | Knowles | 2225 | 0 | $ 4.7339 | ||
| 2225J2500474MDT | Knowles | 2225 | 0 | $ 1.6743 | ||
| 2225J2500474KDT | Knowles | 2225 | 0 | $ 1.6949 | ||
| 2225Y2500474MDT | Knowles | 2225 | 0 | $ 1.6727 | ||
| 2225Y2500474MDR | Knowles | 2225 | 0 | $ 5.0133 | ||
| 2225Y2500474KDR | Knowles | 2225 | 0 | $ 5.0842 | ||
| 2225Y2500474KDT | Knowles | 2225 | 0 | $ 1.6933 | ||
| 2225J2500474KDR | Knowles | 2225 | 0 | $ 4.9314 |

