Knowles 2225J3K00820GCT
| Manufacturer | |
| MPN | 2225J3K00820GCT |
| LCSC Part # | C1929260 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 82pF C0G ±2% 3kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J3K00820GCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9751 | $ 0.98 |
| 200+ | $ 0.3774 | $ 75.48 |
| 500+ | $ 0.3647 | $ 182.35 |
| 1,000+ | $ 0.3584 | $ 358.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 3kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J3K00820GCR | Knowles | 2225 | 0 | $ 4.4205 | ||
| 222523K60820GQTAF9LM | Knowles | 2225 | 0 | $ 1.4206 | ||
| 2225J5K00820GCT | Knowles | 2225 | 0 | $ 2.662 | ||
| 2225Y5K00820GCR | Knowles | 2225 | 0 | $ 2.8903 | ||
| 2225Y5K00820GCT | Knowles | 2225 | 0 | $ 2.7572 | ||
| 2225J6K00820GCR | Knowles | 2225 | 0 | $ 3.041 | ||
| 2225J6K00820GCT | Knowles | 2225 | 0 | $ 2.8935 | ||
| 2225Y3K00820FCR | Knowles | 2225 | 0 | $ 7.134 | ||
| 2225J3K00820FCR | Knowles | 2225 | 0 | $ 6.9225 | ||
| 2225J3K00820FCT | Knowles | 2225 | 0 | $ 2.1309 | ||
| 2225Y3K00820FCT | Knowles | 2225 | 0 | $ 2.5352 | ||
| 2225J4K00820FCT | Knowles | 2225 | 0 | $ 4.9388 | ||
| 2225Y4K00820FCR | Knowles | 2225 | 0 | $ 6.9765 | ||
| 2225Y4K00820FCT | Knowles | 2225 | 0 | $ 5.1512 | ||
| 2225Y5K00820FCR | Knowles | 2225 | 0 | $ 7.3902 | ||
| 2225Y5K00820FCT | Knowles | 2225 | 0 | $ 6.0914 | ||
| 2225J6K00820FCR | Knowles | 2225 | 0 | $ 6.8531 | ||
| 2225Y6K00820FCT | Knowles | 2225 | 0 | $ 6.5036 | ||
| 2225Y6K00820FCR | Knowles | 2225 | 0 | $ 7.0661 | ||
| 2225J6K00820FCT | Knowles | 2225 | 0 | $ 6.3926 |

