Knowles 1812J2000562FCT
| Manufacturer | |
| MPN | 1812J2000562FCT |
| LCSC Part # | C1929250 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±1% 200V 1812 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1812J2000562FCT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6564 | $ 0.66 |
| 200+ | $ 0.2553 | $ 51.06 |
| 500+ | $ 0.2458 | $ 122.90 |
| 1,000+ | $ 0.241 | $ 241.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CKC18C562FCGAC7210 | KEMET | 1812 | 0 | $ 1.9495 | ||
| CKC18C562FCGACAUTO | KEMET | 1812 | 0 | $ 2.0714 | ||
| CKC18C562FCGAC7800 | KEMET | 1812 | 0 | $ 2.0637 | ||
| CKC18X562FCGAC7800 | KEMET | 1812 | 0 | $ 2.5838 | ||
| CKC18X562FCGACAUTO | KEMET | 1812 | 0 | $ 2.715 | ||
| 1812J2000562FFT | Knowles | 1812 | 0 | $ 2.0564 | ||
| 1812Y2000562FFR | Knowles | 1812 | 0 | $ 6.7975 | ||
| 1812Y2000562FCT | Knowles | 1812 | 0 | $ 0.7864 | ||
| 1812J2500562FCR | Knowles | 1812 | 0 | $ 4.4314 | ||
| 1812J2500562FFT | Knowles | 1812 | 0 | $ 2.0564 | ||
| 1812J2500562FFR | Knowles | 1812 | 0 | $ 6.5938 | ||
| 1812Y2500562FFR | Knowles | 1812 | 0 | $ 6.7975 | ||
| 1812J2500562FCT | Knowles | 1812 | 0 | $ 0.6564 | ||
| 1812Y2500562FCT | Knowles | 1812 | 0 | $ 0.7864 | ||
| 1812J5000562FCT | Knowles | 1812 | 0 | $ 0.8372 | ||
| 1812Y5000562FCT | Knowles | 1812 | 0 | $ 0.9672 | ||
| 1812Y5000562FFR | Knowles | 1812 | 0 | $ 4.6768 | ||
| 1812Y5000562FFT | Knowles | 1812 | 0 | $ 4.7295 | ||
| GA1812A562FXCAR31G | VISHAY | 1812 | 0 | $ 0.602 | ||
| GA1812A562FBCAR31G | VISHAY | 1812 | 0 | $ 0.8305 |

