Knowles 1825Y0250275KXT
| Manufacturer | |
| MPN | 1825Y0250275KXT |
| LCSC Part # | C1929209 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 2.7uF X7R ±10% 25V 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825Y0250275KXT |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.419 | $ 4.42 |
| 200+ | $ 1.7102 | $ 342.04 |
| 500+ | $ 1.65 | $ 825.00 |
| 1,000+ | $ 1.6207 | $ 1620.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 2.7uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J0250275KXT | Knowles | 1825 | 0 | $ 4.2863 | ||
| 1825Y0250275KXR | Knowles | 1825 | 0 | $ 4.2492 | ||
| 1825Y0250275JXT | Knowles | 1825 | 0 | $ 5.565 | ||
| 1825Y0250275JXR | Knowles | 1825 | 0 | $ 5.2695 | ||
| VJ1825Y275JXXAT | VISHAY | 1825 | 0 | $ 2.082 | ||
| 1825J0250275MXR | Knowles | 1825 | 0 | $ 3.9575 | ||
| 1825Y0250275MXR | Knowles | 1825 | 0 | $ 4.0794 | ||
| 1825J0250275MXT | Knowles | 1825 | 0 | $ 4.1165 | ||
| 1825J0250275JXT | Knowles | 1825 | 0 | $ 5.2556 |

