TI PT5021L
| Manufacturer | |
| MPN | PT5021L |
| LCSC Part # | C19290880 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet | TI PT5021L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 1.65MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 4.75V~7V | |
| Number of Outputs | 1 | |
| Output Voltage | -3.3V | |
| Operating Temperature Range | -20℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 1.65MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 4.75V~7V | |
| Number of Outputs | 1 | |
| Output Voltage | -3.3V | |
| Operating Temperature Range | -20℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.2537 | $ 41.25 |
| 210+ | $ 16.4614 | $ 3456.89 |
| 490+ | $ 15.9107 | $ 7796.24 |
| 1,015+ | $ 15.6391 | $ 15873.69 |
Standard Packaging35/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 1.65MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A | |
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 4.75V~7V | |
| Number of Outputs | 1 | |
| Output Voltage | -3.3V | |
| Operating Temperature Range | -20℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1.5% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 1.65MHz | |
| Ripple Noise | - | |
| Function | Buck-Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 1A |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | - | |
| Conversion Efficiency | 75% | |
| Type | - | |
| Voltage - Supply | 4.75V~7V | |
| Number of Outputs | 1 | |
| Output Voltage | -3.3V | |
| Operating Temperature Range | -20℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±1.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT5021LT | TI | - | 0 | $ 37.353 |

