LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM RPM882-H14E2A

Manufacturer
MPN
RPM882-H14E2A
LCSC Part #
C19290086
Packaging
-
Customer #
Key Attributes
IrDA Transceiver Modules RoHS
DatasheetROHM RPM882-H14E2A
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/IrDA Transceiver Modules
ManufacturerROHM
Packaging-

Introduction

AI Translation

RPM882 - H14 is an infrared communication module compatible with IrDA Ver. 1.2 (low power). An infrared LED, PIN photodiode, and LSI are all integrated in a single package. The module features a power-down function with low current consumption in standby mode. Its ultra-compact package makes it ideal for mobile devices.

Features

AI Translation
  • Integrates infrared LED, PIN photodiode, LED driver, and receiver frequency shaping circuit. Shield housing provides enhanced EMI noise immunity.
  • Supports SIR (2.4 to 115.2kbps)
  • Surface mount package
  • Built-in power-down function
  • Interface terminals to controller (TXD, RXD, PWDOWN, TX - RC) operate at voltages as low as 1.5V
  • Built-in infrared remote control transmit driver

Applications

AI Translation

Mobile phones, PDAs, DLCs, digital cameras, printers, handheld terminals, etc.