Knowles 1808YA250821FCRSP
| Manufacturer | |
| MPN | 1808YA250821FCRSP |
| LCSC Part # | C1928780 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 820pF C0G ±1% 250V 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808YA250821FCRSP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.6197 | $ 4.62 |
| 200+ | $ 1.7874 | $ 357.48 |
| 500+ | $ 1.7256 | $ 862.80 |
| 1,000+ | $ 1.6948 | $ 1694.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808Y2500821FFR | Knowles | 1808 | 0 | $ 2.13 | ||
| 1808JA250821FCTSPU | Knowles | 1808 | 0 | $ 1.4948 | ||
| 1808JA250821FCRSP | Knowles | 1808 | 0 | $ 4.277 | ||
| 1808YA250821FCRSPU | Knowles | 1808 | 0 | $ 4.5116 | ||
| 1808YA250821FCTSPU | Knowles | 1808 | 0 | $ 1.4994 | ||
| 1808YA250821FCTSP | Knowles | 1808 | 0 | $ 1.4994 | ||
| 1808J2500821FCT | Knowles | 1808 | 0 | $ 0.4932 | ||
| 1808J5000821FFR | Knowles | 1808 | 0 | $ 2.2736 | ||
| 1808J5000821FFT | Knowles | 1808 | 0 | $ 1.2973 | ||
| 1808Y5000821FFR | Knowles | 1808 | 0 | $ 2.3492 | ||
| 1808Y5000821FFT | Knowles | 1808 | 0 | $ 1.3003 | ||
| 1808J5000821FCT | Knowles | 1808 | 0 | $ 0.4932 | ||
| 1808Y5000821FCT | Knowles | 1808 | 0 | $ 0.5838 | ||
| 1808J6300821FCT | Knowles | 1808 | 0 | $ 0.4932 | ||
| 1808Y6300821FCT | Knowles | 1808 | 0 | $ 0.5838 | ||
| 1808J1K00821FCR | Knowles | 1808 | 0 | $ 1.9248 | ||
| 1808Y1K00821FCR | Knowles | 1808 | 0 | $ 1.9834 | ||
| 1808J1K00821FFR | Knowles | 1808 | 0 | $ 2.8555 | ||
| 1808Y1K00821FFR | Knowles | 1808 | 0 | $ 2.9373 | ||
| 1808J1K00821FCT | Knowles | 1808 | 0 | $ 0.4932 |

