TDK CGA4F2C0G1H562J
| Manufacturer | |
| MPN | CGA4F2C0G1H562J |
| LCSC Part # | C19286533 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 5.6nF ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | TDK CGA4F2C0G1H562J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.053 | $ 0.05 |
| 200+ | $ 0.0212 | $ 4.24 |
| 500+ | $ 0.0205 | $ 10.25 |
| 1,000+ | $ 0.0201 | $ 20.10 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G;NP0 | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C19286533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM2195C1H562JA01D | muRata | 0805 | 12,480 | $ 0.0413 | ||
| TCC0805COG562J500BT | CCTC | 0805 | 2,100 | $ 0.0097 | ||
| 0805CG562J500NT | FH | 0805 | 1,170 | $ 0.0799 | ||
| CC0805JRX7R9BB562 | YAGEO | 0805 | 900 | $ 0.0155 | ||
| 08055A562JAT2A | Kyocera AVX | 0805 | 130 | $ 0.7633 | ||
| C0805C562J5RACAUTO | KEMET | 0805 | 0 | $ 0.0996 | ||
| C0805C562J5GACAUTO | KEMET | 0805 | 0 | $ 0.1373 | ||
| C0805C562J5RACTU | KEMET | 0805 | 0 | $ 0.0718 | ||
| 0805J0500562JDR | Knowles | 0805 | 0 | $ 0.3221 | ||
| GCM2195G1H562JA16J | muRata | 0805 | 0 | $ 0.0729 | ||
| GCM216R71H562JA37J | muRata | 0805 | 0 | $ 0.1163 | ||
| GCM216R71H562JA37D | muRata | 0805 | 0 | $ 0.123 | ||
| CL21C562JBFNNNE | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0508 | ||
| UMK212SD562JD-T | Taiyo Yuden | 0805 | 0 | $ 0.1025 | ||
| CGA4C2C0G1H562J060AA | TDK | 0805 | 0 | $ 0.0316 | ||
| VJ0805Y562JLAAJ32 | VISHAY | 0805 | 0 | $ 1.2055 | ||
| C0805N562J050T | IHHEC | 0805 | 0 | $ 0.0419 | ||
| FN21N562J500ECG | PSA | 0805 | 0 | $ 0.035 | ||
| 0805N562J500CT | Walsin | 0805 | 0 | $ 0.0313 | ||
| CC0805JKNPO9BN562 | YAGEO | 0805 | 0 | $ 0.0363 |

