TI PT6305N
| Manufacturer | |
| MPN | PT6305N |
| LCSC Part # | C19284732 |
| Packaging | SIP,52.3x9.7mm |
| Customer # | |
| Key Attributes | SIP,52.3x9.7mm AC DC Configurable Power Supply Modules RoHS |
| Datasheet | TI PT6305N |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | SIP,52.3x9.7mm | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 66mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | SIP,52.3x9.7mm | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 66mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 3A | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 70.212 | $ 70.21 |
| 204+ | $ 28.0148 | $ 5715.02 |
| 504+ | $ 27.0787 | $ 13647.66 |
| 996+ | $ 26.6159 | $ 26509.44 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | SIP,52.3x9.7mm | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 66mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - | |
| Output Current(Max) | 3A | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | SIP,52.3x9.7mm | |
| Height | - | |
| Switching Frequency | 650kHz | |
| Ripple Noise | 66mVp-p | |
| Function | Step-down type | |
| Quiescent Supply Current | - | |
| Features | - | |
| Capacitive Load(Max) | - |
| Type | Description | |
|---|---|---|
| Output Current(Max) | 3A | |
| Conversion Efficiency | 85% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3V | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | - | |
| Output Voltage Accuracy | - | |
| Width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

