LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 3925500 product image
Images for reference only

Honeywell 3925500

Manufacturer
MPN
3925500
LCSC Part #
C19284680
Packaging
-
Customer #
Key Attributes
POT 500Ω 500mW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 22.1613$ 22.16
200+$ 8.8427$ 1768.54
500+$ 8.5474$ 4273.70
1,000+$ 8.4014$ 8401.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerHoneywell
Packaging-
Tolerance±10%
Power(Watts)500mW
Number of Turns1
Resistance500Ω