Knowles 2225Y1K50472JCR
| Manufacturer | |
| MPN | 2225Y1K50472JCR |
| LCSC Part # | C1928400 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±5% 1.5kV 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225Y1K50472JCR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3634 | $ 4.36 |
| 200+ | $ 1.6886 | $ 337.72 |
| 500+ | $ 1.63 | $ 815.00 |
| 1,000+ | $ 1.6006 | $ 1600.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56N472J202EGG | PSA | 2225 | 1,232 | $ 1.2932 | ||
| CV2225CG2KV472JN | TORCH | 2225 | 500 | $ 1.4184 | ||
| 2225Y1K50472JCT | Knowles | 2225 | 0 | $ 4.5379 | ||
| 2225J1K50472JCR | Knowles | 2225 | 0 | $ 4.2322 | ||
| 2225J1K50472JKT | Knowles | 2225 | 0 | $ 1.0163 | ||
| 2225J1K50472GCT | Knowles | 2225 | 0 | $ 8.0168 | ||
| 2225J1K50472GCR | Knowles | 2225 | 0 | $ 7.7961 | ||
| 2225J1K50472KCT | Knowles | 2225 | 0 | $ 4.2986 | ||
| 2225J1K50472KCR | Knowles | 2225 | 0 | $ 4.1335 | ||
| 2225Y1K50472KCT | Knowles | 2225 | 0 | $ 4.4314 | ||
| 2225Y1K50472KCR | Knowles | 2225 | 0 | $ 4.26 | ||
| 2225J1K50472JXR | Knowles | 2225 | 0 | $ 2.6517 | ||
| 2225Y1K50472JXR | Knowles | 2225 | 0 | $ 2.7366 | ||
| 2225J1K50472JXT | Knowles | 2225 | 0 | $ 0.8435 | ||
| 2225Y1K50472JXT | Knowles | 2225 | 0 | $ 0.9608 | ||
| 2225J2K00472JXR | Knowles | 2225 | 0 | $ 2.874 | ||
| 2225J2K00472JXT | Knowles | 2225 | 0 | $ 0.8435 | ||
| 2225Y2K00472JXT | Knowles | 2225 | 0 | $ 0.9608 | ||
| 2225Y2K00472JXR | Knowles | 2225 | 0 | $ 2.9651 | ||
| 2225J2K50472JXT | Knowles | 2225 | 0 | $ 0.8435 |

