DIODES DCX100NS-7
| Manufacturer | |
| MPN | DCX100NS-7 |
| LCSC Part # | C19282946 |
| Packaging | - |
| Customer # | |
| Key Attributes | 33 100mA 150mW NPN+PNP 1 NPN Pre-Biased, 1 PNP Pre-Biased Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | DIODES DCX100NS-7 |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Introduction
The DCX100NS is ideal for applications requiring load switching via control circuits such as microcontrollers and comparators, particularly in point-of-load applications. It incorporates a discrete PNP pass transistor supporting a continuous maximum current of up to 100mA. Additionally, it includes an NPN transistor that can be used as a control switch or biased with a higher supply voltage. These components can be used either as part of a circuit or as standalone discrete devices.
Features
- Built-in bias resistors
- Epitaxial planar die construction
- Lead-free/RoHS compliant design
- "Green" device
- Ideal for automated assembly processes
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Current - Collector Cutoff | - | |
| Collector - Emitter Voltage VCEO | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | - | |
| Input Resistor | - | |
| Resistor Ratio | - | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | - | |
| Operating temperature | -55℃~+150℃ | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Introduction
The DCX100NS is ideal for applications requiring load switching via control circuits such as microcontrollers and comparators, particularly in point-of-load applications. It incorporates a discrete PNP pass transistor supporting a continuous maximum current of up to 100mA. Additionally, it includes an NPN transistor that can be used as a control switch or biased with a higher supply voltage. These components can be used either as part of a circuit or as standalone discrete devices.
Features
- Built-in bias resistors
- Epitaxial planar die construction
- Lead-free/RoHS compliant design
- "Green" device
- Ideal for automated assembly processes
C19282946 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

