micron M25P128-VMFPBALT
| Manufacturer | |
| MPN | M25P128-VMFPBALT |
| LCSC Part # | C19282219 |
| Packaging | SO-16-W |
| Customer # | |
| Key Attributes | 128Mbit 2.7V~3.6V 50MHz SPI SO-16-W Memory RoHS |
| Datasheet | micron M25P128-VMFPBALT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-16-W | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-16-W | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Introduction
The M25P128 is a 128Mb (16Mb x 8) serial Flash memory device with advanced write protection mechanisms accessed by a high speed SPI-compatible bus. The device supports high-performance commands for clock frequency up to 54 MHz. The memory can be programmed 1 to 256 bytes at a time using the PAGE PROGRAM command. It is organized as 64 sectors, each containing 1024 pages. Each page is 256 bytes wide. Memory can be viewed either as 65,536 pages or as 16,777,216 bytes. An enhanced fast program/erase mode is available to speed up operations in factory environment. The device enters this mode whenever the VPPH voltage is applied to the W#/VPP pin. The entire memory can be erased using the BULK ERASE command, or it can be erased one sector at a time using the SECTOR ERASE command. To meet environmental requirements, these devices are offered in lead-free and RoHS compliant packages.
Features
- SPI bus-compatible serial interface
- 128Mb Flash memory
- 54 MHz clock frequency (maximum)
- 2.7V to 3.6V single supply voltage
- VPP = 9V for fast program/erase mode (optional)
- Page program (up to 256 bytes) in – 0.5ms (TYP) – 0.4ms (TYP with VPP = 9V)
- Erase capability – Sector erase: 2Mb – Bulk erase: 128Mb
- Electronic signature – JEDEC-standard 2-byte signature (2018h)
- More than 100,000 PROGRAM/ERASE cycles per sector
- More than 20 years data retention
- Automotive-grade parts available
- Packages (RoHS-compliant) – VFDFPN8 (MLP8) 8mm x 6mm (Package code: ME) SO16W 300 mils (Package code: MF)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-16-W | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | micron | |
| Packaging | SO-16-W | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Memory Size | 128Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Type | Description | |
|---|---|---|
| Clock Frequency | 50MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 500us | |
| Standby Supply Current | 100uA | |
| Interface | SPI |
Introduction
The M25P128 is a 128Mb (16Mb x 8) serial Flash memory device with advanced write protection mechanisms accessed by a high speed SPI-compatible bus. The device supports high-performance commands for clock frequency up to 54 MHz. The memory can be programmed 1 to 256 bytes at a time using the PAGE PROGRAM command. It is organized as 64 sectors, each containing 1024 pages. Each page is 256 bytes wide. Memory can be viewed either as 65,536 pages or as 16,777,216 bytes. An enhanced fast program/erase mode is available to speed up operations in factory environment. The device enters this mode whenever the VPPH voltage is applied to the W#/VPP pin. The entire memory can be erased using the BULK ERASE command, or it can be erased one sector at a time using the SECTOR ERASE command. To meet environmental requirements, these devices are offered in lead-free and RoHS compliant packages.
Features
- SPI bus-compatible serial interface
- 128Mb Flash memory
- 54 MHz clock frequency (maximum)
- 2.7V to 3.6V single supply voltage
- VPP = 9V for fast program/erase mode (optional)
- Page program (up to 256 bytes) in – 0.5ms (TYP) – 0.4ms (TYP with VPP = 9V)
- Erase capability – Sector erase: 2Mb – Bulk erase: 128Mb
- Electronic signature – JEDEC-standard 2-byte signature (2018h)
- More than 100,000 PROGRAM/ERASE cycles per sector
- More than 20 years data retention
- Automotive-grade parts available
- Packages (RoHS-compliant) – VFDFPN8 (MLP8) 8mm x 6mm (Package code: ME) SO16W 300 mils (Package code: MF)
C19282219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

