ABB LW015A84
| Manufacturer | |
| MPN | LW015A84 |
| LCSC Part # | C19278564 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5V 36V~75V DC DC Converters |
| Datasheet | ABB LW015A84 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Height | 10.2mm | |
| Frequency - Switching | 265kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection;External clock synchronization | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 3A | |
| Height | 10.2mm | |
| Frequency - Switching | 265kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection;External clock synchronization | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 3A | |
| Height | 10.2mm | |
| Frequency - Switching | 265kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection;External clock synchronization | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ABB | |
| Packaging | - | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 3A | |
| Height | 10.2mm | |
| Frequency - Switching | 265kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 82% | |
| Output Power | 15W | |
| Features | Over Current Protection;Overvoltage Protection;Under Voltage Protection;External clock synchronization | |
| Length | 50.8mm | |
| Width | 25.4mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

