TI PT5542N
| Manufacturer | |
| MPN | PT5542N |
| LCSC Part # | C19277202 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
| Datasheet | TI PT5542N |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | - | |
| Function | Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 750mA | |
| Capacitive Load(Max) | 560uF | |
| Conversion Efficiency | 84% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | - | |
| Function | Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 750mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 560uF | |
| Conversion Efficiency | 84% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 34.6145 | $ 34.61 |
| 210+ | $ 13.8124 | $ 2900.60 |
| 510+ | $ 13.3512 | $ 6809.11 |
| 990+ | $ 13.1221 | $ 12990.88 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | - | |
| Function | Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 750mA | |
| Capacitive Load(Max) | 560uF | |
| Conversion Efficiency | 84% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Packaging | - | |
| Height | - | |
| Switching Frequency | 350kHz | |
| Ripple Noise | - | |
| Function | Boost | |
| Quiescent Supply Current | - | |
| Features | - | |
| Output Current(Max) | 750mA |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 560uF | |
| Conversion Efficiency | 84% | |
| Type | - | |
| Voltage - Supply | 4.5V~9V | |
| Number of Outputs | 1 | |
| Output Voltage | 15V | |
| Operating Temperature Range | -40℃~+85℃ | |
| Length | - | |
| Width | - | |
| Output Voltage Accuracy | ±2% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

