Knowles 2225Y1K00183MDT
| Manufacturer | |
| MPN | 2225Y1K00183MDT |
| LCSC Part # | C1927619 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 18nF X7R ±20% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1K00183MDT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0369 | $ 1.04 |
| 200+ | $ 0.4012 | $ 80.24 |
| 500+ | $ 0.3869 | $ 193.45 |
| 1,000+ | $ 0.3806 | $ 380.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 18nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K00183MXT | Knowles | 2225 | 0 | $ 2.5638 | ||
| 2225J1K00183MDT | Knowles | 2225 | 0 | $ 1.075 | ||
| 2225J1K20183MXT | Knowles | 2225 | 0 | $ 3.0963 | ||
| 2225J1K20183MXR | Knowles | 2225 | 0 | $ 2.9774 | ||
| 2225J1K50183MXR | Knowles | 2225 | 0 | $ 2.9774 | ||
| 2225J2K00183MXR | Knowles | 2225 | 0 | $ 2.9018 | ||
| 2225J2K00183MXT | Knowles | 2225 | 0 | $ 3.0716 | ||
| 2225Y2K00183MXT | Knowles | 2225 | 0 | $ 1.1907 | ||
| 2225J1K00183KXT | Knowles | 2225 | 0 | $ 2.8045 | ||
| 2225J1K00183KDT | Knowles | 2225 | 0 | $ 1.0512 | ||
| 2225Y1K00183KDR | Knowles | 2225 | 0 | $ 4.0115 | ||
| VJ2225Y183KBGAT4X | VISHAY | 2225 | 0 | $ 2.3955 | ||
| C2225C183KFRAC7800 | KEMET | 2225 | 0 | $ 1.9105 | ||
| 2225J1K50183KXR | Knowles | 2225 | 0 | $ 3.3031 | ||
| VJ2225Y183KBRAT4X | VISHAY | 2225 | 0 | $ 2.4048 | ||
| VJ2225Y183KBFAT4X | VISHAY | 2225 | 0 | $ 2.6301 | ||
| 2225J1K00183JDT | Knowles | 2225 | 0 | $ 1.316 | ||
| 2225Y1K00183JDT | Knowles | 2225 | 0 | $ 1.3128 | ||
| 2225J1K00183JDR | Knowles | 2225 | 0 | $ 5.1923 | ||
| VJ2225Y183JBGAT4X | VISHAY | 2225 | 0 | $ 3.1364 |

