kangshen DSPV05LHGET
| Manufacturer | kangshenAsian Brands |
| MPN | DSPV05LHGET |
| LCSC Part # | C19274064 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 5 Position DIP-10P,14.1x9mm |
| Datasheet | kangshen DSPV05LHGET |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
In-Stock: 225
225 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5879 | $ 0.59 |
| 10+ | $ 0.4739 | $ 4.74 |
| 35+ | $ 0.4161 | $ 14.56 |
| 105+ | $ 0.3599 | $ 37.79 |
| 490+ | $ 0.3261 | $ 159.79 |
| 1,015+ | $ 0.3085 | $ 313.13 |
Standard Packaging35/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA | |
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | kangshen | |
| Packaging | Through Hole,P=2.54mm | |
| Voltage Rating | 24V | |
| Number of Positions | 5 | |
| Current Rating | 25mA |
| Type | Description | |
|---|---|---|
| Circuit | SPST | |
| Operating Life | 3,000 Cycles | |
| Type | Piano Key | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Help & FeedbackShow similar products (0) >
C19274064 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



