Knowles 1825J1K00472GCR
| Manufacturer | |
| MPN | 1825J1K00472GCR |
| LCSC Part # | C1927340 |
| Packaging | 1825 |
| Customer # | |
| Key Attributes | 4.7nF C0G ±2% 1kV 1825 Ceramic Capacitors |
| Datasheet | Knowles 1825J1K00472GCR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3171 | $ 4.32 |
| 200+ | $ 1.6716 | $ 334.32 |
| 500+ | $ 1.613 | $ 806.50 |
| 1,000+ | $ 1.5837 | $ 1583.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1825 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1825J1K00472GCT | Knowles | 1825 | 0 | $ 0.7722 | ||
| 1825Y1K00472GCT | Knowles | 1825 | 0 | $ 0.8942 | ||
| 1825J1K00472FCR | Knowles | 1825 | 0 | $ 8.1959 | ||
| 1825Y1K00472FCT | Knowles | 1825 | 0 | $ 1.9533 | ||
| 1825J1K00472JCR | Knowles | 1825 | 0 | $ 2.4512 | ||
| 1825Y1K00472KCT | Knowles | 1825 | 0 | $ 0.5375 | ||
| 1825Y1K00472KCR | Knowles | 1825 | 0 | $ 2.3616 | ||
| 1825J1K00472JKT | Knowles | 1825 | 0 | $ 0.5534 | ||
| 1825J1K00472FCT | Knowles | 1825 | 0 | $ 1.6854 | ||
| 1825Y1K00472FCR | Knowles | 1825 | 0 | $ 8.4475 |

