LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Coolaudio V2164M

Manufacturer
MPN
V2164M
LCSC Part #
C19272895
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Special Purpose Amplifiers
DatasheetCoolaudio V2164M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerCoolaudio
PackagingSOIC-16
FeaturesAutomatic gain control;Digital interface control

Introduction

AI Translation

The V2164M/D integrates four independent voltage-controlled amplifiers in a single package. It delivers high performance at an extremely low per-channel cost, featuring 100 dB dynamic range and 0.02% THD, offering exceptional value for cost-sensitive gain control applications. Each VCA provides current input and output for maximum design flexibility, along with a ground-referenced -33 mV/dB control port. The device operates over a wide supply voltage range of ±4 V to ±18 V. Housed in a 16-pin SOIC package, it is guaranteed to operate over the extended industrial temperature range of -40°C to +85°C.

Features

AI Translation
  • Four high-performance voltage-controlled amplifiers in a single package
  • Total harmonic distortion: 0.02%
  • No external trimming required
  • 120 dB gain range
  • 0.07 dB gain matching
  • Class A or Class AB operation