LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SCHURTER 4301.1413

Manufacturer
MPN
4301.1413
LCSC Part #
C19272589
Packaging
-
Customer #
Key Attributes
Power Entry Connector Accessories RoHS
DatasheetSCHURTER 4301.1413
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation
  • Fuse holder for 5×20mm fuses
  • Mounting options: Extra Safe, Fingergrip, and Fingergrip-Safe
  • Optional configurations: with or without voltage selector
  • Fuse options: single-pole, double-pole
  • Note: fuses not included
  • Certified together with power input modules

Features

AI Translation
  • Fuse drawer not included, must be ordered separately (see required accessories)
  • For equipment complying with IEC/UL 62368-1
  • Other versions available on request - fuse drawers with other voltage ratings

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.