FOXCONN PL14927-1542-01F
| Manufacturer | FOXCONNAsian Brands |
| MPN | PL14927-1542-01F |
| LCSC Part # | C19270293 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.27mm 149P BGA Gold -55℃~+110℃ SMD IC Sockets |
| Datasheet | FOXCONN PL14927-1542-01F |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Number of Positions | 149P | |
| Adaptation Package Type | BGA | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 149P | |
| Adaptation Package Type | BGA | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+110℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 151
151 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3213 | $ 4.32 |
| 10+ | $ 4.1088 | $ 41.09 |
| 30+ | $ 3.9806 | $ 119.42 |
| 100+ | $ 3.872 | $ 387.20 |
Standard Packaging180/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Number of Positions | 149P | |
| Adaptation Package Type | BGA | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+110℃ |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | FOXCONN | |
| Packaging | SMD | |
| Pitch | 1.27mm |
| Type | Description | |
|---|---|---|
| Number of Positions | 149P | |
| Adaptation Package Type | BGA | |
| Contact Plating | Gold | |
| Operating Temperature | -55℃~+110℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

