Knowles 2211YA250681JCTSPU
| Manufacturer | |
| MPN | 2211YA250681JCTSPU |
| LCSC Part # | C1926974 |
| Packaging | 2211 |
| Customer # | |
| Key Attributes | 680pF C0G ±5% 250V 2211 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2211YA250681JCTSPU |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7456 | $ 1.75 |
| 200+ | $ 0.6755 | $ 135.10 |
| 750+ | $ 0.6517 | $ 488.78 |
| 1,500+ | $ 0.6406 | $ 960.90 |
Standard Packaging750/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2211 | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2211JA250681JCRSP | Knowles | 2211 | 0 | $ 3.9853 | ||
| 2211JA250681JCRSPU | Knowles | 2211 | 0 | $ 3.8634 | ||
| 2211YA250681JCRSP | Knowles | 2211 | 0 | $ 4.3032 | ||
| 2211JA250681JCTSPU | Knowles | 2211 | 0 | $ 1.7425 | ||
| 2211YA250681JCRSPU | Knowles | 2211 | 0 | $ 4.1736 | ||
| 2211YA250681JCTSP | Knowles | 2211 | 0 | $ 1.7456 | ||
| 2211YA250681GCRSPU | Knowles | 2211 | 0 | $ 6.941 | ||
| 2211JA250681GCTSPU | Knowles | 2211 | 0 | $ 2.8951 | ||
| 2211JA250681GCTSP | Knowles | 2211 | 0 | $ 2.8951 | ||
| 2211JA250681GCRSPU | Knowles | 2211 | 0 | $ 6.4271 | ||
| 2211JA250681GCRSP | Knowles | 2211 | 0 | $ 6.6277 | ||
| 2211YA250681GCTSP | Knowles | 2211 | 0 | $ 2.8967 | ||
| 2211JA250681FCRSPU | Knowles | 2211 | 0 | $ 10.6238 | ||
| 2211JA250681FCRSP | Knowles | 2211 | 0 | $ 10.8198 | ||
| 2211YA250681FCRSPU | Knowles | 2211 | 0 | $ 11.4742 | ||
| 2211YA250681FCTSP | Knowles | 2211 | 0 | $ 6.4005 | ||
| 2211JA250681KCTSPU | Knowles | 2211 | 0 | $ 1.6442 | ||
| 2211YA250681KCRSP | Knowles | 2211 | 0 | $ 4.081 | ||
| 2211YA250681KCRSPU | Knowles | 2211 | 0 | $ 3.9513 | ||
| 2211YA250681KCTSPU | Knowles | 2211 | 0 | $ 1.6458 |

