CENKER ACW3225-2R2M
| Manufacturer | CENKERAsian Brands |
| MPN | ACW3225-2R2M |
| LCSC Part # | C19268479 |
| Packaging | SMD,3.2x2.5mm |
| Customer # | |
| Key Attributes | Wire Wound Chip Ferrite Inductor - ACW Series |
| Datasheet | CENKER ACW3225-2R2M |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Packaging | SMD,3.2x2.5mm | |
| Type | Wire-wound chip inductor | |
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 190mΩ | |
| Current - Saturation (Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Packaging | SMD,3.2x2.5mm | |
| Type | Wire-wound chip inductor | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 190mΩ | |
| Current - Saturation (Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Broadband impedance characteristics
- Good DC superimposition characteristics
- Efficient transmission signal
- The range of filter video noise from MHz to GHz
- High saturation current, low DCR
- AEC-Q200 verified
Applications
AI Translation
- PoC line for automotive camera system
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Packaging | SMD,3.2x2.5mm | |
| Type | Wire-wound chip inductor | |
| Inductance | 2.2uH | |
| DC Resistance(DCR) | 190mΩ | |
| Current - Saturation (Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Automotive grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CENKER | |
| Packaging | SMD,3.2x2.5mm | |
| Type | Wire-wound chip inductor | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 190mΩ | |
| Current - Saturation (Isat) | 1A | |
| Tolerance | ±20% | |
| Current Rating | 1A | |
| Application Grade | Automotive grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Broadband impedance characteristics
- Good DC superimposition characteristics
- Efficient transmission signal
- The range of filter video noise from MHz to GHz
- High saturation current, low DCR
- AEC-Q200 verified
Applications
AI Translation
- PoC line for automotive camera system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



