XBLW LM1875T(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM1875T(XBLW) |
| LCSC Part # | C19267478 |
| Packaging | TO-220B |
| Customer # | |
| Key Attributes | 20W AUDIO POWER AMPLIFIER |
| Datasheet | XBLW LM1875T(XBLW) |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Packaging | TO-220B | |
| Quiescent Current | 70mA | |
| Voltage - Supply | 16V~50V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Operating Temperature | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | 25W | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 95dB;83dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Packaging | TO-220B | |
| Quiescent Current | 70mA | |
| Voltage - Supply | 16V~50V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | 25W | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 95dB;83dB |
Introduction
The XBLW LM1875 is a monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. The LM1875 delivers 20 wants into a 4 Ω or 8 Ω load on +25V supplies. Using an 8 Ω load and +30V supplies, over 30 watts of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device overload protection consists of both internal current limit and thernal shutdown. The LM1875 design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current capability, and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.
Features
- Up to 30 watts output power
- Avo typically 90 dB
- Low distortion: 0.015%, 1kHz, 20W
- Wide power bandwidth: 70kHz
- Protection for AC and DC short circuits to ground
- Themal protection with parole circuit
- High current capability: 4A
- Wide supply range 16V - 50V
- Internal output protection diodes
- 94 dB ripple rejection
Applications
- High performance audio systems
- Bridge amplifiers
- Stereo phonographs
- Servo amplifiers
- Instrument systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Packaging | TO-220B | |
| Quiescent Current | 70mA | |
| Voltage - Supply | 16V~50V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Operating Temperature | - | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | 25W | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 95dB;83dB |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | XBLW | |
| Packaging | TO-220B | |
| Quiescent Current | 70mA | |
| Voltage - Supply | 16V~50V | |
| Features | - | |
| Total Harmonic Distortion + Noise (THD+N) | 0.015% | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Speaker Channels | - | |
| Efficiency | - | |
| Output Power | 25W | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 95dB;83dB |
Introduction
The XBLW LM1875 is a monolithic power amplifier offering very low distortion and high quality performance for consumer audio applications. The LM1875 delivers 20 wants into a 4 Ω or 8 Ω load on +25V supplies. Using an 8 Ω load and +30V supplies, over 30 watts of power may be delivered. The amplifier is designed to operate with a minimum of external components. Device overload protection consists of both internal current limit and thernal shutdown. The LM1875 design takes advantage of advanced circuit techniques and processing to achieve extremely low distortion levels even at high output power levels. Other outstanding features include high gain, fast slew rate and a wide power bandwidth, large output voltage swing, high current capability, and a very wide supply range. The amplifier is internally compensated and stable for gains of 10 or greater.
Features
- Up to 30 watts output power
- Avo typically 90 dB
- Low distortion: 0.015%, 1kHz, 20W
- Wide power bandwidth: 70kHz
- Protection for AC and DC short circuits to ground
- Themal protection with parole circuit
- High current capability: 4A
- Wide supply range 16V - 50V
- Internal output protection diodes
- 94 dB ripple rejection
Applications
- High performance audio systems
- Bridge amplifiers
- Stereo phonographs
- Servo amplifiers
- Instrument systems
C19267478 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



