Knowles 2225Y1K00102JFT
| Manufacturer | |
| MPN | 2225Y1K00102JFT |
| LCSC Part # | C1926637 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 1nF C0G ±5% 1kV 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225Y1K00102JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9633 | $ 2.96 |
| 200+ | $ 1.1479 | $ 229.58 |
| 500+ | $ 1.1067 | $ 553.35 |
| 1,000+ | $ 1.0877 | $ 1087.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV56N102J302EFG | PSA | 2225 | 810 | $ 0.9422 | ||
| C2225X102JZGAC7800 | KEMET | 2225 | 0 | $ 2.8803 | ||
| C2225C102JZGAC7800 | KEMET | 2225 | 0 | $ 3.8212 | ||
| 2225Y1K00102JCT | Knowles | 2225 | 0 | $ 0.6961 | ||
| 2225J1K00102JFT | Knowles | 2225 | 0 | $ 2.9284 | ||
| 2225Y1K00102JFR | Knowles | 2225 | 0 | $ 4.0594 | ||
| 2225J1K20102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| 2225J1K50102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| 2225J1K50102JCR | Knowles | 2225 | 0 | $ 3.0036 | ||
| 2225J2K00102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| 2225Y2K00102JCT | Knowles | 2225 | 0 | $ 0.7373 | ||
| 2225Y2K00102JCR | Knowles | 2225 | 0 | $ 2.7922 | ||
| 2225Y2K50102JCR | Knowles | 2225 | 0 | $ 2.8833 | ||
| 2225Y2K50102JCT | Knowles | 2225 | 0 | $ 0.7373 | ||
| 2225J2K50102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| 2225J3K00102JCR | Knowles | 2225 | 0 | $ 4.3557 | ||
| 2225Y3K00102JCT | Knowles | 2225 | 0 | $ 0.7373 | ||
| 2225J3K00102JKT | Knowles | 2225 | 0 | $ 1.0354 | ||
| 2225J3K00102JCT | Knowles | 2225 | 0 | $ 0.6184 | ||
| VJ2225A102JBGAT4X | VISHAY | 2225 | 0 | $ 1.951 |

