TOREX XC6238H2816R-G
| Manufacturer | |
| MPN | XC6238H2816R-G |
| LCSC Part # | C19265478 |
| Packaging | UFN-4A01 |
| Customer # | |
| Key Attributes | 300mA High Speed LDO Regulator with ON/OFF Switch |
| Datasheet | TOREX XC6238H2816R-G |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | UFN-4A01 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | UFN-4A01 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6238 series is a high speed LDO regulator that features high accuracy, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit is built - in. This protection circuit will operate when the output current reaches current limit level.
Features
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6 ~ 5.5V
- Output Voltages: 2.0 ~ 4.0V(Accuracy ±1%) 1.2 ~ 1.95V(Accuracy ±20mV) 0.05V increments
- Dropout Voltage: 200mV@IOUT = 300mA (VOUT = 3.0V)
- Low Power Consumption: 100μA
- Stand - by Current: 0.1μA
- High Ripple Rejection: 80dB@f = 1kHz
- Protection Circuits: Current Limit (400mA) Short Circuit Protection Inrush Current Protection (Type H)
- Low ESR Capacitors: CIN = 1 μF, CL = 1 μF
- CE Function: Active High, CL High Speed Discharge
- Operating Ambient Temperature: - 40°C ~ 85°C
- Small Package: UFN - 4A01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile devices
- Wireless communications
- Modules
- Mobile phones
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.184 | $ 0.92 |
| 50+ | $ 0.1801 | $ 9.01 |
| 150+ | $ 0.1774 | $ 26.61 |
| 500+ | $ 0.1747 | $ 87.35 |
Standard Packaging1/Full | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | UFN-4A01 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | UFN-4A01 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 100uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Output discharge;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The XC6238 series is a high speed LDO regulator that features high accuracy, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit. The CE function enables the circuit to be in stand - by mode by inputting low level signal. In the stand - by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit is built - in. This protection circuit will operate when the output current reaches current limit level.
Features
- Maximum Output Current: 300mA
- Input Voltage Range: 1.6 ~ 5.5V
- Output Voltages: 2.0 ~ 4.0V(Accuracy ±1%) 1.2 ~ 1.95V(Accuracy ±20mV) 0.05V increments
- Dropout Voltage: 200mV@IOUT = 300mA (VOUT = 3.0V)
- Low Power Consumption: 100μA
- Stand - by Current: 0.1μA
- High Ripple Rejection: 80dB@f = 1kHz
- Protection Circuits: Current Limit (400mA) Short Circuit Protection Inrush Current Protection (Type H)
- Low ESR Capacitors: CIN = 1 μF, CL = 1 μF
- CE Function: Active High, CL High Speed Discharge
- Operating Ambient Temperature: - 40°C ~ 85°C
- Small Package: UFN - 4A01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile devices
- Wireless communications
- Modules
- Mobile phones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



