Knowles 2225J0630390JFR
| Manufacturer | |
| MPN | 2225J0630390JFR |
| LCSC Part # | C1926332 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 39pF C0G ±5% 63V 2225 Ceramic Capacitors |
| Datasheet | Knowles 2225J0630390JFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.314 | $ 4.31 |
| 200+ | $ 1.6701 | $ 334.02 |
| 500+ | $ 1.6114 | $ 805.70 |
| 1,000+ | $ 1.5821 | $ 1582.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J0630390JCR | Knowles | 2225 | 0 | $ 2.8755 | ||
| 2225J0630390JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225Y0630390JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J0630390JFT | Knowles | 2225 | 0 | $ 1.79 | ||
| 2225Y0630390JFT | Knowles | 2225 | 0 | $ 1.8281 | ||
| 2225Y0630390JFR | Knowles | 2225 | 0 | $ 4.4468 | ||
| 2225Y1000390JCT | Knowles | 2225 | 0 | $ 0.6881 | ||
| 2225J1000390JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J1000390JFR | Knowles | 2225 | 0 | $ 4.2477 | ||
| 2225Y1000390JFR | Knowles | 2225 | 0 | $ 4.3789 | ||
| 2225Y1000390JFT | Knowles | 2225 | 0 | $ 1.8281 | ||
| 2225J1000390JFT | Knowles | 2225 | 0 | $ 1.79 | ||
| 2225J2000390JCR | Knowles | 2225 | 0 | $ 3.0854 | ||
| 2225Y2000390JFT | Knowles | 2225 | 0 | $ 1.8281 | ||
| 2225J2000390JFR | Knowles | 2225 | 0 | $ 4.6274 | ||
| 2225J2000390JCT | Knowles | 2225 | 0 | $ 0.5645 | ||
| 2225J2500390JFT | Knowles | 2225 | 0 | $ 1.79 | ||
| 2225Y2500390JFT | Knowles | 2225 | 0 | $ 1.8281 | ||
| 2225Y2500390JFR | Knowles | 2225 | 0 | $ 4.7323 | ||
| 2225J2500390JCT | Knowles | 2225 | 0 | $ 0.5645 |

