Knowles 1210Y0250123FFT
| Manufacturer | |
| MPN | 1210Y0250123FFT |
| LCSC Part # | C1925926 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 12nF C0G ±1% 25V 1210 Ceramic Capacitors RoHS |
| Datasheet | Knowles 1210Y0250123FFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.1412 | $ 4.14 |
| 200+ | $ 1.6037 | $ 320.74 |
| 500+ | $ 1.5466 | $ 773.30 |
| 1,000+ | $ 1.5188 | $ 1518.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C123F5GAC7800 | KEMET | 1210 | 0 | $ 4.9736 | ||
| 1210J0250123FFT | Knowles | 1210 | 0 | $ 4.0177 | ||
| 1210J0250123FFR | Knowles | 1210 | 0 | $ 3.9374 | ||
| 1210Y0250123FFR | Knowles | 1210 | 0 | $ 4.0594 | ||
| 1210Y0250123FCT | Knowles | 1210 | 0 | $ 2.65 | ||
| 1210J0500123FCT | Knowles | 1210 | 0 | $ 2.874 | ||
| 1210J0500123FCR | Knowles | 1210 | 0 | $ 2.911 | ||
| 1210J0500123FFR | Knowles | 1210 | 0 | $ 4.3665 | ||
| 1210J0500123FFT | Knowles | 1210 | 0 | $ 4.5773 | ||
| 1210Y0500123FFT | Knowles | 1210 | 0 | $ 4.5564 | ||
| 1210Y0500123FCT | Knowles | 1210 | 0 | $ 3.0682 | ||
| 1210J0630123FCT | Knowles | 1210 | 0 | $ 2.874 | ||
| 1210J0630123FCR | Knowles | 1210 | 0 | $ 2.911 | ||
| VJ1210A123FLAAJ32 | VISHAY | 1210 | 0 | $ 2.5252 | ||
| GA1210A123FXAAR31G | VISHAY | 1210 | 0 | $ 0.2686 | ||
| GA1210A123FXAAT31G | VISHAY | 1210 | 0 | $ 0.2686 | ||
| GA1210A123FBAAT31G | VISHAY | 1210 | 0 | $ 0.337 | ||
| GA1210A123FBAAR31G | VISHAY | 1210 | 0 | $ 0.337 | ||
| VJ1210A123FXAAT | VISHAY | 1210 | 0 | $ 0.6866 | ||
| 1210N123F500CT | Walsin | 1210 | 0 | $ 0.7547 |

