Knowles 2220Y0250821KFR
| Manufacturer | |
| MPN | 2220Y0250821KFR |
| LCSC Part # | C1925660 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 820pF C0G ±10% 25V 2220 Ceramic Capacitors |
| Datasheet | Knowles 2220Y0250821KFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5763 | $ 3.58 |
| 200+ | $ 1.3845 | $ 276.90 |
| 500+ | $ 1.3367 | $ 668.35 |
| 1,000+ | $ 1.312 | $ 1312.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0250821KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220Y0250821KFT | Knowles | 2220 | 0 | $ 0.7405 | ||
| 2220J0250821KCT | Knowles | 2220 | 0 | $ 0.5835 | ||
| 2220Y0250821KCT | Knowles | 2220 | 0 | $ 0.5819 | ||
| 2220J0500821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220J0500821KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220Y0500821KFT | Knowles | 2220 | 0 | $ 1.2716 | ||
| 2220J0630821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220J0630821KFT | Knowles | 2220 | 0 | $ 1.2684 | ||
| 2220Y0630821KFT | Knowles | 2220 | 0 | $ 1.2716 | ||
| 2220Y0630821KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220J1000821KCT | Knowles | 2220 | 0 | $ 0.4284 | ||
| 2220J1000821KFR | Knowles | 2220 | 0 | $ 3.4698 | ||
| 2220J1000821KFT | Knowles | 2220 | 0 | $ 1.2684 | ||
| 2220Y1000821KFR | Knowles | 2220 | 0 | $ 3.5763 | ||
| 2220Y1000821KFT | Knowles | 2220 | 0 | $ 1.2716 | ||
| VJ2220A821KBAAT4X | VISHAY | 2220 | 0 | $ 1.2034 | ||
| 2220J2000821KCR | Knowles | 2220 | 0 | $ 2.556 | ||
| 2220J2000821KFR | Knowles | 2220 | 0 | $ 3.7584 | ||
| 2220J2000821KFT | Knowles | 2220 | 0 | $ 1.2684 |

