Knowles 2220Y0160270JFT
| Manufacturer | |
| MPN | 2220Y0160270JFT |
| LCSC Part # | C1925069 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 27pF C0G ±5% 16V 2220 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2220Y0160270JFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.01 | $ 1.01 |
| 200+ | $ 0.3917 | $ 78.34 |
| 500+ | $ 0.3774 | $ 188.70 |
| 1,000+ | $ 0.371 | $ 371.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 27pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2220J0160270JFT | Knowles | 2220 | 0 | $ 1.0068 | ||
| 2220J0160270JFR | Knowles | 2220 | 0 | $ 3.9127 | ||
| 2220J0250270JFT | Knowles | 2220 | 0 | $ 0.7864 | ||
| 2220J0250270JFR | Knowles | 2220 | 0 | $ 3.9127 | ||
| 2220Y0250270JCT | Knowles | 2220 | 0 | $ 0.6168 | ||
| 2220J0500270JFR | Knowles | 2220 | 0 | $ 3.8556 | ||
| 2220Y0500270JFR | Knowles | 2220 | 0 | $ 3.976 | ||
| 2220Y0500270JCT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220J0630270JCT | Knowles | 2220 | 0 | $ 0.4868 | ||
| 2220J0630270JFT | Knowles | 2220 | 0 | $ 0.9846 | ||
| 2220Y0630270JFR | Knowles | 2220 | 0 | $ 3.976 | ||
| 2220Y0630270JCT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220J1000270JCR | Knowles | 2220 | 0 | $ 2.6605 | ||
| 2220Y1000270JCR | Knowles | 2220 | 0 | $ 2.6703 | ||
| 2220J1000270JFR | Knowles | 2220 | 0 | $ 3.8093 | ||
| 2220Y1000270JFT | Knowles | 2220 | 0 | $ 0.9878 | ||
| 2220Y1000270JCT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220Y2000270JCR | Knowles | 2220 | 0 | $ 2.8323 | ||
| 2220Y2000270JCT | Knowles | 2220 | 0 | $ 0.7769 | ||
| 2220J2000270JFR | Knowles | 2220 | 0 | $ 4.1211 |

