Knowles 2225J0630221KFT
| Manufacturer | |
| MPN | 2225J0630221KFT |
| LCSC Part # | C1924825 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 220pF C0G ±10% 63V 2225 Ceramic Capacitors RoHS |
| Datasheet | Knowles 2225J0630221KFT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.4702 | $ 2.47 |
| 200+ | $ 0.9561 | $ 191.22 |
| 500+ | $ 0.9228 | $ 461.40 |
| 1,000+ | $ 0.9069 | $ 906.90 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 220pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 63V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225Y0630221KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J0630221KFR | Knowles | 2225 | 0 | $ 4.211 | ||
| 2225Y0630221KFT | Knowles | 2225 | 0 | $ 2.4575 | ||
| 2225Y0630221KFR | Knowles | 2225 | 0 | $ 4.341 | ||
| 2225J0630221KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225Y1000221KCR | Knowles | 2225 | 0 | $ 2.7752 | ||
| 2225Y1000221KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J1000221KFT | Knowles | 2225 | 0 | $ 2.4702 | ||
| 2225Y1000221KFT | Knowles | 2225 | 0 | $ 2.4575 | ||
| 2225Y1000221KFR | Knowles | 2225 | 0 | $ 4.1628 | ||
| 2225J2000221KCR | Knowles | 2225 | 0 | $ 2.9311 | ||
| 2225J2000221KCT | Knowles | 2225 | 0 | $ 0.5312 | ||
| 2225Y2000221KCR | Knowles | 2225 | 0 | $ 3.0206 | ||
| 2225Y2000221KCT | Knowles | 2225 | 0 | $ 0.6485 | ||
| 2225J2000221KFR | Knowles | 2225 | 0 | $ 4.3959 | ||
| 2225Y2000221KFT | Knowles | 2225 | 0 | $ 2.4575 | ||
| 2225Y2000221KFR | Knowles | 2225 | 0 | $ 4.4946 | ||
| 2225J2500221KCR | Knowles | 2225 | 0 | $ 2.9311 | ||
| 2225J2500221KFT | Knowles | 2225 | 0 | $ 2.4702 | ||
| 2225Y2500221KFR | Knowles | 2225 | 0 | $ 4.4946 |

